text.skipToContent text.skipToNavigation

Manufacturer Part #

DMTH8012LPSQ-13

N-Channel 80 V 10 A 72 A 2.6W Surface Mount Mosfet - PowerDI5060-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMTH8012LPSQ-13 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 17mΩ
Rated Power Dissipation: 2.6W
Qg Gate Charge: 46.8nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 10A
Turn-on Delay Time: 5.8ns
Turn-off Delay Time: 17.3ns
Rise Time: 6.5ns
Fall Time: 4.7ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Input Capacitance: 2051pF
Package Style:  POWERDI5060-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$975.00
USD
Quantity
Unit Price
2,500
$0.39
5,000
$0.385
10,000
$0.38
12,500+
$0.375
Product Variant Information section