text.skipToContent text.skipToNavigation

Manufacturer Part #

DN2540N3-G

MOSFET, DEPLETION-MODE, 400V, 25 OHM

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DN2540N3-G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 400V
Drain-Source On Resistance-Max: 25Ω
Rated Power Dissipation: 1|W
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,800.00
USD
Quantity
Unit Price
1,000
$0.915
2,000
$0.90
3,000
$0.895
4,000
$0.89
5,000+
$0.87
Product Variant Information section