text.skipToContent text.skipToNavigation

Manufacturer Part #

DN2625K4-G

DN2625 Series, 250V 1.1A Surface Mount Mosfet, TO-252, (D-Pak)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DN2625K4-G - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 3.5Ω
Qg Gate Charge: 7.04nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 1.1A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 10ns
Rise Time: 20ns
Fall Time: 20ns
Operating Temp Range: -55°C to +150°C
Input Capacitance: 1000pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,040.00
USD
Quantity
Unit Price
2,000
$1.52
4,000+
$1.50
Product Variant Information section