text.skipToContent text.skipToNavigation

Manufacturer Part #

EM6K31T2R

Trans MOSFET N-CH 60V 0.25A 6-Pin EMT T/R

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM EM6K31T2R - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 2.4Ω
Rated Power Dissipation: 150mW
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 1A
Turn-on Delay Time: 3.5ns
Turn-off Delay Time: 18ns
Rise Time: 5ns
Fall Time: 28ns
Operating Temp Range: 150°C
Gate Source Threshold: 2.3V
Input Capacitance: 15pF
Package Style:  EMT-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$1,000.00
USD
Quantity
Unit Price
8,000
$0.125
16,000
$0.123
24,000
$0.122
40,000+
$0.12
Product Variant Information section