text.skipToContent text.skipToNavigation

Manufacturer Part #

FCA20N60F

600V, NCH FRFET

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FCA20N60F - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 150mΩ
Rated Power Dissipation: 208|W
Qg Gate Charge: 75nC
Package Style:  TO-3PN
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,506.50
USD
Quantity
Unit Price
450
$5.57
900
$5.55
1,350+
$5.52
Product Variant Information section