text.skipToContent text.skipToNavigation

Manufacturer Part #

FCB070N65S3

FCB070N65S3 Series 650 V 44 A 70 mOhm N-Channel SuperFet III Mosfet - D2PAK-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
onsemi FCB070N65S3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 70mΩ
Rated Power Dissipation: 312|W
Qg Gate Charge: 78nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 44A
Turn-on Delay Time: 26ns
Turn-off Delay Time: 89ns
Rise Time: 52ns
Fall Time: 16ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Height - Max: 4.83mm
Length: 10.67mm
Input Capacitance: 3090pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,936.00
USD
Quantity
Unit Price
800
$3.67
1,600+
$3.62
Product Variant Information section