text.skipToContent text.skipToNavigation

Manufacturer Part #

FCH067N65S3-F155

Trans MOSFET N-CH 650V 44A 3-Pin(3+Tab) TO-247 Tube

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
onsemi FCH067N65S3-F155 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 67mΩ
Rated Power Dissipation: 312W
Qg Gate Charge: 78nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 44A
Turn-on Delay Time: 26ns
Turn-off Delay Time: 89ns
Rise Time: 52ns
Fall Time: 16ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Input Capacitance: 3090pF
Series: SUPERFET III
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,620.00
USD
Quantity
Unit Price
450
$3.60
900
$3.58
1,350
$3.56
1,800
$3.55
2,250+
$3.51
Product Variant Information section