text.skipToContent text.skipToNavigation

Manufacturer Part #

FDA24N50F

N-Channel 500 V 24 A 200 mOhm Flange Mount UniFET FRFET® Mosfet - TO-3PN

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
onsemi FDA24N50F - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 200mΩ
Rated Power Dissipation: 270|W
Qg Gate Charge: 85nC
Package Style:  TO-3PN
Mounting Method: Through Hole
Pricing Section
Global Stock:
18,550
USA:
18,550
8,100
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$22.80
USD
Quantity
Unit Price
10
$2.28
40
$2.25
150
$2.22
400
$2.19
1,500+
$2.13
Product Variant Information section