text.skipToContent text.skipToNavigation

Manufacturer Part #

FDB024N08BL7

Single N-Channel 80 V 246 W 178 nC PowerTrench Surface Mount Mosfet - TO-263-7

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDB024N08BL7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 2.4mΩ
Rated Power Dissipation: 246W
Qg Gate Charge: 178nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 229A
Turn-on Delay Time: 104ns
Turn-off Delay Time: 184ns
Rise Time: 142ns
Fall Time: 92ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4.5V
Technology: PowerTrench
Height - Max: 4.7mm
Length: 10.36mm
Input Capacitance: 9.4pF
Package Style:  TO-263-7 (D2PAK7)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,992.00
USD
Quantity
Unit Price
800
$2.49
1,600
$2.47
2,400
$2.46
3,200+
$2.45
Product Variant Information section