text.skipToContent text.skipToNavigation

Manufacturer Part #

FDB2532

N-Channel 150 V 0.075 Ohm Surface Mount PowerTrench Mosfet - D2PAK-3

Product Specification Section
onsemi FDB2532 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 16mΩ
Rated Power Dissipation: 310|W
Qg Gate Charge: 82nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The FDB2532 is a FDB2532 Series 150 V 0.075 Ohms N-Channel PowerTrench Mosfet - TO-263AB package .

Product Features:

  • rDS(ON) = 14mΩ(Typ.), VGS = 10V, ID = 33A
  • Qg(tot) = 86nC (Typ.), VGS = 10V
  • Low Miller Charge Low Qrr Body Diode
  • UIS Capability (Single Pulse and Repetitive Pulse)
  • Qualified to AEC Q101Formerly developmental type 82884

Applications:

  • DC/DC converters and Off-Line UPS
  • Distributed Power Architectures and VRMs
  • Primary Switch for 24V and 48V Systems
  • High Voltage Synchronous Rectifier
  • Direct Injection / Diesel Injection Systems
  • 42V Automotive Load Control
  • Electronic Valve Train Systems
Pricing Section
Global Stock:
78,400
USA:
78,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$2,064.00
USD
Quantity
Unit Price
800
$2.58
1,600
$2.56
2,400
$2.55
3,200+
$2.54