text.skipToContent text.skipToNavigation

Manufacturer Part #

FDC606P

P-Channel 20 V 26 mohm 1.8V Specified PowerTrench Mosfet SSOT-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDC606P - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 26mΩ
Rated Power Dissipation: 0.8|W
Qg Gate Charge: 18nC
Package Style:  SSOT-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$855.00
USD
Quantity
Unit Price
3,000
$0.285
6,000
$0.28
15,000+
$0.275
Product Variant Information section