text.skipToContent text.skipToNavigation

Manufacturer Part #

FDC658AP

P-Channel 30 V 50 mOhm Surface Mount Logic Level PowerTrench Mosfet SSOT-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2525
Product Specification Section
onsemi FDC658AP - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 50mΩ
Rated Power Dissipation: 0.8|W
Qg Gate Charge: 6nC
Package Style:  SSOT-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90,000
USA:
90,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$561.00
USD
Quantity
Unit Price
3,000
$0.187
6,000
$0.185
12,000
$0.183
15,000
$0.182
45,000+
$0.178