Manufacturer Part #
FDD16AN08A0
N-Channel 75 V 50 A 16 mOhm Surface Mount PowerTrench Mosfet TO-252AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TO-252AA Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
onsemi FDD16AN08A0 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 75V |
| Drain-Source On Resistance-Max: | 16mΩ |
| Rated Power Dissipation: | 135|W |
| Qg Gate Charge: | 47nC |
| Package Style: | TO-252AA |
| Mounting Method: | Surface Mount |
Features & Applications
The FDD16AN08A0 is a 75 V 50 A16 mΩ N-Channel UltraTrench Mosfet Available in a TO-252AA Package .
Features:
- rDS(ON) = 13mΩ(Typ.), VGS = 10V, ID = 50A
- Qg(tot) = 31nC (Typ.), VGS = 10V
- Low Miller Charge
- Low Qrr Body Diode
- UIS Capability (Single Pulse and Repetitive Pulse)
- Qualified to AEC Q101Formerly developmental type 82660
Applications:
- 42V Automotive Load Control
- Starter / Alternator Systems
- Electronic Power Steering Systems
- Electronic Valve Train Systems
- DC-DC converters and Off-line UPS
- Distributed Power Architectures and VRMs
- Primary Switch for 24V and 48V systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
2,500
$1.37
5,000+
$1.35
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252AA
Mounting Method:
Surface Mount