Manufacturer Part #
FDMA410NZ
FDMA410NZ Series 20 V 9.5 A 23 mOhm N-Ch PowerTrench® MOSFET - MicroFET-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:MICROFET-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2501 | ||||||||||
Product Specification Section
onsemi FDMA410NZ - Product Specification
onsemi FDMA410NZ - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 23mΩ |
| Rated Power Dissipation: | 2.4|W |
| Qg Gate Charge: | 14nC |
| Package Style: | MICROFET-6 |
| Mounting Method: | Surface Mount |
Features & Applications
The FDMA410NZ Single N-Channel MOSFET has been designed using advanced Power Trench process to optimize the rDS(ON) @ VGS = 1.5 V on special MicroFET leadframe
Features:
- Max rDS(on) = 23 m? at VGS = 4.5 V, ID = 9.5 A
- Max rDS(on) = 29 m? at VGS = 2.5 V, ID = 8.0 A
- Max rDS(on) = 36 m? at VGS = 1.8 V, ID = 4.0 A
- Max rDS(on) = 50 m? at VGS = 1.5 V, ID = 2.0 A
- HBM ESD protection level > 2.5 kV (Note 3)
- Low Profile-0.8 mm maximum in the new package MicroFET 2x2 mm
- RoHS Compliant
Applications:
- Li-lon Battery Pack
- Baseband Switch
- Load Switch
- DC-DC Conversion
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.36
6,000
$0.355
9,000
$0.35
15,000+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MICROFET-6
Mounting Method:
Surface Mount