Manufacturer Part #
FDMC8200S
FDMC8200S Series 30 V 6A/8.5A Dual N-Channel PowerTrench® MOSFET - POWER-33
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:POWER 33-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2541 | ||||||||||
Product Specification Section
onsemi FDMC8200S - Technical Attributes
Attributes Table
| Fet Type: | Dual N-Ch |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 20mΩ |
| Rated Power Dissipation: | 700|mW |
| Qg Gate Charge: | 10nC |
| Package Style: | POWER 33-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.46
6,000
$0.455
9,000
$0.45
15,000+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWER 33-8
Mounting Method:
Surface Mount