text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMC86102

FDMC86102 Series 100 V 20 A 24 mOhm N-Channel PowerTrench® MOSFET - POWER-33

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMC86102 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 24mΩ
Rated Power Dissipation: 2.3|W
Qg Gate Charge: 18nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,150.00
USD
Quantity
Unit Price
3,000
$1.05
6,000+
$1.04
Product Variant Information section