text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMC86259P

Single P-Channel 150 V 2.3 W 32 nC PowerTrench Surface Mount Mosfet - POWER 33-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMC86259P - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 107mΩ
Rated Power Dissipation: 2.3W
Qg Gate Charge: 22nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 3.2A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 22ns
Rise Time: 3.3ns
Fall Time: 9.6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.8V
Technology: PowerTrench
Input Capacitance: 1535pF
Package Style:  POWER 33-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,700.00
USD
Quantity
Unit Price
3,000+
$1.90
Product Variant Information section