text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMS86101DC

PT5 100V/20V NCH DUAL COOL POWERTRENCH MOSFET.

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
onsemi FDMS86101DC - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 7.5mΩ
Rated Power Dissipation: 3.2|W
Qg Gate Charge: 44nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 60A
Turn-on Delay Time: 25ns
Turn-off Delay Time: 40ns
Rise Time: 17ns
Fall Time: 11ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: PowerTrench
Input Capacitance: 3135pF
Package Style:  TDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$6,720.00
USD
Quantity
Unit Price
3,000+
$2.24
Product Variant Information section