text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMS86250

Single N-Channel 150 V 2.5 W 36 nC Shielded Gate/PowerTrench Mosfet - POWER 56-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
onsemi FDMS86250 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 46mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 36nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 6.7A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 22ns
Rise Time: 10ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: Shielded Gate
Height - Max: 1.05mm
Length: 5.1mm
Input Capacitance: 1750pF
Package Style:  POWER 56-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$6,000.00
USD
Quantity
Unit Price
3,000+
$2.00
Product Variant Information section