text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMS8820

FDMS8820 Series 30 V 160 A 2.5 mOhm N-Channel PowerTrench® MOSFET - POWER-56

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMS8820 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 2.8mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 88nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 160A
Turn-on Delay Time: 25ns
Turn-off Delay Time: 66ns
Rise Time: 16ns
Fall Time: 13ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Technology: PowerTrench
Input Capacitance: 5315pF
Package Style:  POWER 56-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,565.00
USD
Quantity
Unit Price
3,000
$0.855
6,000
$0.845
9,000+
$0.83
Product Variant Information section