FDMT800150DC in Reel by onsemi | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMT800150DC

FDMT800 Series 150 V 15 A 6.5 mOhm N-Channel PowerTrench Mosfet - Dual Cool 88

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMT800150DC - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 6.5mΩ
Rated Power Dissipation: 3.2|W
Qg Gate Charge: 77nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$13,020.00
USD
Quantity
Unit Price
3,000+
$4.34
Product Variant Information section