text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMT80080DC

MOSFET N-CH 80V

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMT80080DC - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 1.82mΩ
Rated Power Dissipation: 3.2W
Qg Gate Charge: 273nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 36A
Turn-on Delay Time: 67ns
Turn-off Delay Time: 75ns
Rise Time: 104ns
Fall Time: 48ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: PowerTrench
Height - Max: 0.9mm
Length: 8mm
Input Capacitance: 20720pF
Package Style:  PQFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$12,420.00
USD
Quantity
Unit Price
3,000+
$4.14
Product Variant Information section