Manufacturer Part #
FDN352AP
FDN352AP Series 30 V 1.3 A 180 mOhm Single P-Ch. PowerTrench® MOSFET-SSOT-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SSOT-3 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2424 | ||||||||||
Product Specification Section
onsemi FDN352AP - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 180mΩ |
| Rated Power Dissipation: | 0.5|W |
| Package Style: | SSOT-3 |
| Mounting Method: | Surface Mount |
Features & Applications
The FDN352AP is a 30 V 180 mO single P-Channel Logic Level MOSFET is produced using advanced Power Trench process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance
Features:
- -2 A, -20 V. RDS(ON) = 0.08 O @ VGS = -4.5 V, RDS(ON) = 0.13 O @ VGS = -2.5 V.
- Extended VGSS range (±12 V) for battery applications.
- High performance trench technology for extremely low RDS(ON).
- Enhanced power SuperSOT™-3 (SOT-23).
Applications:
- Notebook computer
- Power managment
- Voltage and battery powered applications
View the complete family of P-channel mosfets
Pricing Section
Global Stock:
213,000
USA:
213,000
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
3,000
$0.0904
9,000
$0.0881
15,000
$0.0871
30,000
$0.0857
60,000+
$0.0836
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOT-3
Mounting Method:
Surface Mount