text.skipToContent text.skipToNavigation

Manufacturer Part #

FDN358P

Single P-Channel 30V 125 mOhm Logic Level PowerTrench Mosfet SSOT-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2435
Product Specification Section
onsemi FDN358P - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 125mΩ
Rated Power Dissipation: 0.46|W
Qg Gate Charge: 4nC
Package Style:  SSOT-3
Mounting Method: Surface Mount
Features & Applications

The FDN358P is a 30 V 125 mΩ Single  P-Channel Logic Level MOSFET is produced using advanced Power Trench process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior sw itching performance.

Features:

  • -1.5 A, -30 V
  • RDS(ON) = 125 mΩ @ VGS = 10 V
  • RDS(ON) = 200 mΩ @ VGS = 4.5 V.
  • Low gate charge (4 nC typical)
  • High performance trench technology for extremely low RDS(ON).
  • High power version of industry Standard SOT-23 package.

Applications:

  • Portable electronics applications
  • Load switching and power management
  • Battery charging circuits
  • DC/DC conversion
Pricing Section
Global Stock:
312,000
USA:
312,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$675.00
USD
Quantity
Unit Price
3,000
$0.225
9,000
$0.22
30,000+
$0.215