text.skipToContent text.skipToNavigation

Manufacturer Part #

FDP083N15A-F102

N-Channel 150 V 8.3 mOhm Flange Mount PowerTrench Mosfet - TO-220

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
onsemi FDP083N15A-F102 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 8.3mΩ
Rated Power Dissipation: 294W
Qg Gate Charge: 64.5nC
Gate-Source Voltage-Max [Vgss]: ±20V
Drain Current: 83A
Turn-on Delay Time: 22ns
Turn-off Delay Time: 61ns
Rise Time: 58ns
Fall Time: 26ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: PowerTrench
Input Capacitance: 4645pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,144.00
USD
Quantity
Unit Price
800+
$5.18
Product Variant Information section