Manufacturer Part #
FDP083N15A-F102
N-Channel 150 V 8.3 mOhm Flange Mount PowerTrench Mosfet - TO-220
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FDP083N15A-F102 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 150V |
| Drain-Source On Resistance-Max: | 8.3mΩ |
| Rated Power Dissipation: | 294W |
| Qg Gate Charge: | 64.5nC |
| Gate-Source Voltage-Max [Vgss]: | ±20V |
| Drain Current: | 83A |
| Turn-on Delay Time: | 22ns |
| Turn-off Delay Time: | 61ns |
| Rise Time: | 58ns |
| Fall Time: | 26ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 4V |
| Technology: | PowerTrench |
| Input Capacitance: | 4645pF |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
800+
$5.18
Product Variant Information section
Available Packaging
Package Qty:
800 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole