text.skipToContent text.skipToNavigation

Manufacturer Part #

FDS2672

N-Channel 200 V 70 mOhm UltraFET Trench® Mosfet - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
onsemi FDS2672 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 70mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 33nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,312.50
USD
Quantity
Unit Price
2,500
$0.925
5,000
$0.91
7,500+
$0.90
Product Variant Information section