text.skipToContent text.skipToNavigation

Manufacturer Part #

FDS4672A

N-Channel 40 V 13 mOhm Surface Mount PowerTrench Mosfet - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDS4672A - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 13mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 35nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The FDS4672A is a 40 V 13 mΩ N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low RDS(ON) and fast switching speed.

Features:

  • 11 A, 40 V
  • RDS(ON) = 13 mΩ @ VGS = 4.5 V
  • High performance trench technology for extremelylow RDS(ON)
  • Low gate charge (35 nC typical)
  • High power and current handling capability

Applications:

  • DC/DC converter
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$800.00
USD
Quantity
Unit Price
2,500
$0.32
5,000
$0.315
12,500+
$0.31
Product Variant Information section