Manufacturer Part #
FDS6673BZ
Single P-Channel -30 V 2.5 W 65 nC PowerTrench Surface Mount Mosfet - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FDS6673BZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FDS6673BZ - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | -30V |
| Drain-Source On Resistance-Max: | 12mΩ |
| Rated Power Dissipation: | 2.5W |
| Qg Gate Charge: | 65nC |
| Gate-Source Voltage-Max [Vgss]: | 25V |
| Drain Current: | -14.5A |
| Turn-on Delay Time: | 14ns |
| Turn-off Delay Time: | 225ns |
| Rise Time: | 16ns |
| Fall Time: | 105ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | -3V |
| Technology: | PowerTrench |
| Height - Max: | 1.75mm |
| Length: | 4.9mm |
| Input Capacitance: | 3500pF |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The FDS6673BZ is a 30 V 7.8 mΩ P-Channel MOSFET is produced using advanced Power Trench process that has been especially tailored to minimize the on-state resistance.
Features:
- Max rDS(on) = 7.8 mΩ, VGS = -10 V, ID = -14.5 A
- Max rDS(on) = 12 mΩ, VGS = -4.5 V, ID = -12 A
- Extended VGS range (-25 V) for battery applications
- HBM ESD protection level of 6.5 kV typical (note 3)
- High performance trench technology for extremely lowrDS(on)
- High power and current handling capability
- RoHS compliant
Applications:
- Power Management
- Load switching applications
- Notebook Computers
- Portable Battery Packsd
- Medical Electronics/Devices
- Military & Civil Aerospace
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
2,500
$0.48
5,000
$0.47
10,000
$0.465
12,500+
$0.46
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount