Manufacturer Part #
GSFH5020
500V N-Channel MOSFET
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Good-Ark Semiconductor | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole |
||||||||||
| Date Code: | 2444 | ||||||||||
Product Specification Section
Good-Ark Semiconductor GSFH5020 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 500V |
| Drain-Source On Resistance-Max: | 0.26Ω |
| Rated Power Dissipation: | 252W |
| Qg Gate Charge: | 49.5nC |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 20A |
| Turn-on Delay Time: | 27.2ns |
| Turn-off Delay Time: | 78.2ns |
| Rise Time: | 47.5ns |
| Fall Time: | 41.1ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3V |
| Technology: | Advanced Process Technology |
| Input Capacitance: | 2687pF |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.625
4,000
$0.62
6,000
$0.615
8,000
$0.61
10,000+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
2000 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole