Manufacturer Part #
IAUC120N06S5N017ATMA1
IAUC120xx Series 60 V 1.7 mOhm 120 A OptiMOS™-5 Power Transistor - PG-TDSON-8-43
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:TDSON-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2436 | ||||||||||
Product Specification Section
Infineon IAUC120N06S5N017ATMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 1.7mΩ |
| Rated Power Dissipation: | 167W |
| Qg Gate Charge: | 95.9nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 120A |
| Turn-on Delay Time: | 13.4ns |
| Turn-off Delay Time: | 26.9ns |
| Rise Time: | 7ns |
| Fall Time: | 17.2ns |
| Operating Temp Range: | -55°C to +175°C |
| Package Style: | TDSON-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
5,000+
$2.57
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
TDSON-8
Mounting Method:
Surface Mount