text.skipToContent text.skipToNavigation

Manufacturer Part #

IAUZ30N06S5L140ATMA1

60V 30A 14 mΩ max N-ch PQFN 3.3 x 3.3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IAUZ30N06S5L140ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 14mΩ
Rated Power Dissipation: 33W
Qg Gate Charge: 9.4nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 30A
Turn-on Delay Time: 1.6ns
Turn-off Delay Time: 4.1ns
Rise Time: 1ns
Fall Time: 1.8ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.7V
Technology: OptiMOS
Input Capacitance: 683pF
Series: OptiMOS 5
Package Style:  TSDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,450.00
USD
Quantity
Unit Price
5,000
$0.29
10,000
$0.285
25,000+
$0.28
Product Variant Information section