Manufacturer Part #
IAUZ40N06S5N050ATMA1
OptimOS 5 Series 60V 40A 5mΩ N‑Channel 71W Automotive Power Mosfet TSDSON‑8‑33
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:TSDSON-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IAUZ40N06S5N050ATMA1 - Product Specification
Infineon IAUZ40N06S5N050ATMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 5mΩ |
| Rated Power Dissipation: | 71W |
| Qg Gate Charge: | 23.5nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 40A |
| Turn-on Delay Time: | 3.8ns |
| Turn-off Delay Time: | 8.9ns |
| Rise Time: | 1ns |
| Fall Time: | 4.6ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 2.8V |
| Technology: | OptiMOS |
| Input Capacitance: | 1692pF |
| Series: | OptiMOS 5 |
| Package Style: | TSDSON-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000+
$0.875
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
TSDSON-8
Mounting Method:
Surface Mount