text.skipToContent text.skipToNavigation

Manufacturer Part #

IMT65R022M1HXUMA1

CoolSiC Series 650 V 79 A 30 mOhm Single N-Channel MOSFET - PG-HSOF-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Infineon IMT65R022M1HXUMA1 - Technical Attributes
Attributes Table
Product Status: Active
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 30mΩ
Rated Power Dissipation: 375W
Qg Gate Charge: 67nC
Gate-Source Voltage-Max [Vgss]: 23V
Drain Current: 196A
Turn-on Delay Time: 8.4ns
Turn-off Delay Time: 24.7ns
Rise Time: 15.1ns
Fall Time: 8ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 5.7V
Input Capacitance: 2288pF
Package Style:  HSOF-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$15,380.00
USD
Quantity
Unit Price
2,000+
$7.69
Product Variant Information section