Manufacturer Part #
IPA60R120P7XKSA1
Single N-Channel 600 V 120 mOhm 36 nC CoolMOS™ Power Mosfet - TO-220-3FP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220FP (TO-220FPAB) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPA60R120P7XKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IPA60R120P7XKSA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 0.12Ω |
| Rated Power Dissipation: | 28W |
| Qg Gate Charge: | 36nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 26A |
| Turn-on Delay Time: | 21ns |
| Turn-off Delay Time: | 81ns |
| Rise Time: | 14ns |
| Fall Time: | 6ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3.5V |
| Technology: | CoolMOS |
| Input Capacitance: | 1544pF |
| Package Style: | TO-220FP (TO-220FPAB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
15
$1.51
50
$1.49
200
$1.47
500
$1.46
2,000+
$1.42
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Through Hole