text.skipToContent text.skipToNavigation

Manufacturer Part #

IPA60R280P6XKSA1

Single N-Channel 600 V 280 mOhm 25.5 nC CoolMOS™ Power Mosfet - TO-220-3FP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPA60R280P6XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 280mΩ
Rated Power Dissipation: 32W
Qg Gate Charge: 25.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 13.8A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 36ns
Rise Time: 6ns
Fall Time: 6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: CoolMOS
Input Capacitance: 1190pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$415.00
USD
Quantity
Unit Price
500
$0.83
1,500
$0.815
2,000
$0.81
5,000
$0.795
7,500+
$0.78
Product Variant Information section