text.skipToContent text.skipToNavigation

Manufacturer Part #

IPA60R280P7XKSA1

Single N-Channel 600V 280 mOhm 18 nC CoolMOS™ Power Mosfet - TO-220-3FP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPA60R280P7XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.28Ω
Rated Power Dissipation: 24W
Qg Gate Charge: 18C
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 12A
Turn-on Delay Time: 17ns
Turn-off Delay Time: 60ns
Rise Time: 9ns
Fall Time: 9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.5V
Technology: CoolMOS
Input Capacitance: 761pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
1
Total
$397.50
USD
Quantity
Unit Price
500
$0.795
1,500
$0.78
2,000
$0.775
5,000
$0.76
7,500+
$0.745
Product Variant Information section