text.skipToContent text.skipToNavigation

Manufacturer Part #

IPA60R360P7SXKSA1

Single N-Channel 600 V 360 mOhm 13 nC CoolMOS™ Power Mosfet - TO-220-3FP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPA60R360P7SXKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.36Ω
Rated Power Dissipation: 22W
Qg Gate Charge: 13nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 9A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 42ns
Rise Time: 7ns
Fall Time: 10ns
Operating Temp Range: -40°C to +150°C
Gate Source Threshold: 3.5V
Technology: CoolMOS
Input Capacitance: 555pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$295.00
USD
Quantity
Unit Price
500
$0.59
1,500
$0.58
2,500
$0.575
5,000
$0.565
10,000+
$0.555
Product Variant Information section