text.skipToContent text.skipToNavigation

Manufacturer Part #

IPA80R1K4P7XKSA1

CoolMOS

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Infineon IPA80R1K4P7XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 1.4Ω
Rated Power Dissipation: 24W
Qg Gate Charge: 10nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 4A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 40ns
Rise Time: 8ns
Fall Time: 20ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: CoolMOS
Height - Max: 9.83mm
Length: 10.65mm
Input Capacitance: 250pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$272.50
USD
Quantity
Unit Price
50
$0.56
250
$0.545
1,250
$0.53
2,500
$0.525
7,500+
$0.505
Product Variant Information section