Manufacturer Part #
IPA80R450P7XKSA1
Single N-Channel 800V 450 mOhm 24 nC CoolMOS™ Power Mosfet - TO-220-3FP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220FP (TO-220FPAB) Mounting Method:Flange Mount | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
Infineon IPA80R450P7XKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IPA80R450P7XKSA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 800V |
| Drain-Source On Resistance-Max: | 0.45Ω |
| Rated Power Dissipation: | 29W |
| Qg Gate Charge: | 24nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 11A |
| Turn-on Delay Time: | 10ns |
| Turn-off Delay Time: | 40ns |
| Rise Time: | 6ns |
| Fall Time: | 10ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3V |
| Technology: | CoolMOS |
| Height - Max: | 9.83mm |
| Length: | 10.65mm |
| Input Capacitance: | 770pF |
| Package Style: | TO-220FP (TO-220FPAB) |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.89
1,500
$0.875
2,000
$0.87
5,000
$0.855
7,500+
$0.84
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Flange Mount