text.skipToContent text.skipToNavigation

Manufacturer Part #

IPA95R450P7XKSA1

MOSFET N-CH 950V 14A TO220

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Infineon IPA95R450P7XKSA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 950V
Drain-Source On Resistance-Max: 0.45Ω
Rated Power Dissipation: 30W
Qg Gate Charge: 35nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 14A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 45ns
Rise Time: 7ns
Fall Time: 5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: CoolMOS
Input Capacitance: 1053pF
Series: CoolMOS P7
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$59.00
USD
Quantity
Unit Price
50
$1.18
200
$1.17
750
$1.15
2,000
$1.14
5,000+
$1.12
Product Variant Information section