text.skipToContent text.skipToNavigation

Manufacturer Part #

IPAN70R360P7SXKSA1

Single N-Channel 700 V 360 mOhm 16.4 nC CoolMOS™ Power Mosfet - TO-220-3FP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPAN70R360P7SXKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 700V
Drain-Source On Resistance-Max: 0.36Ω
Rated Power Dissipation: 26.5W
Qg Gate Charge: 16.4nC
Drain Current: 10µA
Turn-on Delay Time: 19ns
Turn-off Delay Time: 100ns
Rise Time: 8ns
Fall Time: 18ns
Operating Temp Range: -40°C to +150°C
Gate Source Threshold: 3V
Technology: CoolMOS
Input Capacitance: 517pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$215.00
USD
Quantity
Unit Price
500
$0.43
1,500
$0.42
2,500
$0.415
10,000
$0.405
15,000+
$0.40
Product Variant Information section