Manufacturer Part #
IPB017N10N5ATMA1
Single N-Channel 100 V 1.7 mOhm 168 nC OptiMOS™ Power Mosfet - D2PAK-7
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-7 (D2PAK7) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
Infineon IPB017N10N5ATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
01/13/2026
Details and Download
Detailed change informationSubject Extension of shelf lifetime from 3 to 5 years for products in SMD (Surface Mount Devices) and Leadless packagesReason Extension of shelf lifetime and product availabilityDescription Maximum storage timeOld - 3 years New- 5 yearsIntended start of delivery Immediately
Part Status:
Active
Active
Infineon IPB017N10N5ATMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 1.7mΩ |
| Rated Power Dissipation: | 375W |
| Qg Gate Charge: | 168nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 180A |
| Turn-on Delay Time: | 33ns |
| Turn-off Delay Time: | 80ns |
| Rise Time: | 23ns |
| Fall Time: | 27ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 3V |
| Technology: | OptiMOS |
| Input Capacitance: | 12000pF |
| Package Style: | TO-263-7 (D2PAK7) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$2.85
2,000+
$2.82
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-7 (D2PAK7)
Mounting Method:
Surface Mount