Manufacturer Part #
IPB020N10N5ATMA1
IPB020N10N5 Series 100 V 2 mOhm 176 A OptiMOSTM5 Power Transistor - PG-TO 263-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2438 | ||||||||||
Infineon IPB020N10N5ATMA1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Detailed change informationSubject Extension of shelf lifetime from 3 to 5 years for products in SMD (Surface Mount Devices) and Leadless packagesReason Extension of shelf lifetime and product availabilityDescription Maximum storage timeOld - 3 years New- 5 yearsIntended start of delivery Immediately
Description of Change:Capacity extension of assembly and final test location to Infineon Technologies Tijuana, Mexico for dedicated products in TO263 package.Reason for Change:Extension of assembly and final test sites for additional capacity to ensure the continuity of supply and flexible manufacturing.
Part Status:
Infineon IPB020N10N5ATMA1 - Technical Attributes
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 2mΩ |
| Rated Power Dissipation: | 375W |
| Qg Gate Charge: | 168nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 176A |
| Turn-on Delay Time: | 33ns |
| Turn-off Delay Time: | 77ns |
| Rise Time: | 26ns |
| Fall Time: | 29ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 3V |
| Technology: | OptiMOS |
| Input Capacitance: | 12000pF |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount