text.skipToContent text.skipToNavigation

Manufacturer Part #

IPB020N10N5ATMA1

IPB020N10N5 Series 100 V 2 mOhm 176 A OptiMOSTM5 Power Transistor - PG-TO 263-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Infineon IPB020N10N5ATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 2mΩ
Rated Power Dissipation: 375W
Qg Gate Charge: 168nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 176A
Turn-on Delay Time: 33ns
Turn-off Delay Time: 77ns
Rise Time: 26ns
Fall Time: 29ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Technology: OptiMOS
Input Capacitance: 12000pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,670.00
USD
Quantity
Unit Price
1,000
$2.67
2,000
$2.65
3,000+
$2.63
Product Variant Information section