Manufacturer Part #
IPB025N10N3GATMA1
Single N-Channel 100 V 2.5 mOhm 155 nC OptiMOS™ Power Mosfet - D2PAK-7
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:1000 per Reel Package Style:TO-263-7 (D2PAK7) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPB025N10N3GATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
01/13/2026
Details and Download
Detailed change informationSubject Extension of shelf lifetime from 3 to 5 years for products in SMD (Surface Mount Devices) and Leadless packagesReason Extension of shelf lifetime and product availabilityDescription Maximum storage timeOld - 3 years New- 5 yearsIntended start of delivery Immediately
Part Status:
Active
Active
Infineon IPB025N10N3GATMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 2.5mΩ |
| Rated Power Dissipation: | 300|W |
| Qg Gate Charge: | 155nC |
| Package Style: | TO-263-7 (D2PAK7) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$2.27
2,000
$2.25
3,000+
$2.24
Product Variant Information section
Available Packaging
- Reel Qty: 1,000+ / Unit Price: $2.27 / Stock: 3,000 Qty: 1,000+$2.27 Stock: 3,000
- Reel Qty: 1,000+ / Unit Price: $2.27 / Stock: 0 Qty: 1,000+$2.27 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $2.27 / Stock: 0 Qty: 1,000+$2.27 Stock: 0
- ReelSelected Variant Qty: 1,000+ / Unit Price: $2.27 / Stock: 0 Qty: 1,000+$2.27 Stock: 0
Package Qty:
1000 per Reel
Package Style:
TO-263-7 (D2PAK7)
Mounting Method:
Surface Mount