Manufacturer Part #
IPB027N10N5ATMA1
100V, 166A, 2.7MOHM, N-CHANNEL, D2PAK
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPB027N10N5ATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Location Change
08/15/2025
Details and Download
Description of Change:Capacity extension of assembly and final test location to Infineon Technologies Tijuana, Mexico for dedicated products in TO263 package.Reason for Change:Extension of assembly and final test sites for additional capacity to ensure the continuity of supply and flexible manufacturing.
Part Status:
Active
Active
Infineon IPB027N10N5ATMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 2.7mΩ |
| Rated Power Dissipation: | 250W |
| Qg Gate Charge: | 112nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 166A |
| Turn-on Delay Time: | 26ns |
| Turn-off Delay Time: | 52ns |
| Rise Time: | 15ns |
| Fall Time: | 17ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 3V |
| Technology: | OptiMOS |
| Input Capacitance: | 7920pF |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$2.23
2,000
$2.21
3,000+
$2.19
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount