text.skipToContent text.skipToNavigation

Manufacturer Part #

IPB029N06NF2SATMA1

StrongIRFET 2 Series 60V 120A 2.9mΩ N‑Channel 150W Power Mosfet TO‑263‑3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Infineon IPB029N06NF2SATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 2.9mΩ
Rated Power Dissipation: 150W
Qg Gate Charge: 68nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 120A
Turn-on Delay Time: 17ns
Turn-off Delay Time: 33ns
Rise Time: 31ns
Fall Time: 14ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.1V
Input Capacitance: 4600pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$508.00
USD
Quantity
Unit Price
800
$0.635
1,600
$0.625
3,200
$0.62
4,000
$0.615
12,000+
$0.60
Product Variant Information section