Manufacturer Part #
IPB65R190CFDAATMA1
Single N-Channel 650V 190 mOhm 68 nC CoolMOS™ Power Mosfet - D2PAK
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPB65R190CFDAATMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 650V |
| Drain-Source On Resistance-Max: | 190mΩ |
| Rated Power Dissipation: | 151|W |
| Qg Gate Charge: | 68nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 17.5A |
| Turn-on Delay Time: | 12ns |
| Turn-off Delay Time: | 53.2ns |
| Rise Time: | 8.4ns |
| Fall Time: | 6.4ns |
| Operating Temp Range: | -40°C to +150°C |
| Gate Source Threshold: | 4V |
| Technology: | CoolMOS |
| Height - Max: | 4.57mm |
| Length: | 10.31mm |
| Input Capacitance: | 1850pF |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$1.78
2,000
$1.77
3,000
$1.76
5,000+
$1.74
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount