Manufacturer Part #
IPB80N06S2L06ATMA2
Optimos Series 55V 80A 6mΩ N‑Channel 250W Power Mosfet TO‑263‑3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPB80N06S2L06ATMA2 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 55V |
| Drain-Source On Resistance-Max: | 6mΩ |
| Rated Power Dissipation: | 250W |
| Qg Gate Charge: | 114nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 80A |
| Turn-on Delay Time: | 11ns |
| Turn-off Delay Time: | 60ns |
| Rise Time: | 21ns |
| Fall Time: | 20ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 1.6V |
| Technology: | OptiMOS |
| Input Capacitance: | 3800pF |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1,000
$1.37
2,000
$1.36
4,000
$1.35
5,000+
$1.34
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount